SZ1.5SMC10AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMC120AT3G

DigiKey Part Number
18-SZ1SMC120AT3GTR-ND - Tape & Reel (TR)
18-SZ1SMC120AT3GCT-ND - Cut Tape (CT)
18-SZ1SMC120AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMC120AT3G
Description
TVS DIODE 120VWM 193VC SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
193V Clamp 7.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.25000$11.25
10$7.11100$71.11
100$4.71070$471.07
500$3.67968$1,839.84
1,000$3.34779$3,347.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.68963$6,724.08
5,000$2.56594$12,829.70
Manufacturers Standard Package