
SZ1SMC100AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMC100AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMC100AT3GCT-ND - Cut Tape (CT) 18-SZ1SMC100AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC100AT3G |
Description | TVS DIODE 100VWM 162VC SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.19000 | $11.19 |
| 10 | $7.07400 | $70.74 |
| 100 | $4.68660 | $468.66 |
| 500 | $3.66086 | $1,830.43 |
| 1,000 | $3.33066 | $3,330.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.67587 | $6,689.68 |
| 5,000 | $2.55281 | $12,764.05 |

