


SZ1SMB14CAT3G | |
---|---|
DigiKey Part Number | F11542TR-ND - Tape & Reel (TR) F11542CT-ND - Cut Tape (CT) F11542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB14CAT3G |
Description | TVS DIODE 14VWM 23.2VC SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 590pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.85600 | $18.56 |
100 | $1.80640 | $180.64 |
500 | $1.76536 | $882.68 |
1,000 | $1.71610 | $1,716.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.32197 | $3,304.93 |
5,000 | $1.17417 | $5,870.85 |
7,500 | $1.16186 | $8,713.95 |
12,500 | $1.15467 | $14,433.38 |