DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST36A

DigiKey Part Number
ST36A-ND
Manufacturer
Manufacturer Product Number
ST36A
Description
DIAC/SIDAC 32-40V 2A DO-214
Customer Reference
Detailed Description
Diac/Sidac Thyristor 32 ~ 40V DO-214
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
32 ~ 40V
Current - Breakover
15 µA
Current - Peak Output
2 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types