
SSA3921LR001JWR | |
|---|---|
DigiKey Part Number  | 18-SSA3921LR001JWRTR-ND - Tape & Reel (TR) 18-SSA3921LR001JWRCT-ND - Cut Tape (CT) 18-SSA3921LR001JWRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SSA3921LR001JWR  | 
Description  | SHUNT RESISTOR  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 mOhms ±5% 9W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense, High Voltage  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 170°C  | |
Package / Case  | 3920 (1052 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.394" L x 0.205" W (10.00mm x 5.20mm)  | |
Height - Seated (Max)  | 0.017" (0.42mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.69000 | $14.69 | 
| 10 | $9.67600 | $96.76 | 
| 25 | $8.32480 | $208.12 | 
| 50 | $7.47980 | $373.99 | 
| 100 | $6.75930 | $675.93 | 
| 250 | $5.97008 | $1,492.52 | 
| 500 | $5.47648 | $2,738.24 | 
| 1,000 | $5.05705 | $5,057.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $4.06592 | $12,197.76 | 
| 6,000 | $3.92118 | $23,527.08 | 

