
SSA3921L0M30JWR | |
---|---|
DigiKey Part Number | 18-SSA3921L0M30JWRTR-ND - Tape & Reel (TR) 18-SSA3921L0M30JWRCT-ND - Cut Tape (CT) 18-SSA3921L0M30JWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA3921L0M30JWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±5% 10W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.050" (1.27mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $9.73800 | $97.38 |
25 | $8.37840 | $209.46 |
50 | $7.52780 | $376.39 |
100 | $6.80280 | $680.28 |
250 | $6.00848 | $1,502.12 |
500 | $5.51172 | $2,755.86 |
1,000 | $5.08959 | $5,089.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.09209 | $12,276.27 |
6,000 | $3.94641 | $23,678.46 |