
SSA2512LR004FWR | |
---|---|
DigiKey Part Number | 18-SSA2512LR004FWRTR-ND - Tape & Reel (TR) 18-SSA2512LR004FWRCT-ND - Cut Tape (CT) 18-SSA2512LR004FWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512LR004FWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.29600 | $52.96 |
25 | $4.52600 | $113.15 |
50 | $4.04140 | $202.07 |
100 | $3.63170 | $363.17 |
250 | $3.18128 | $795.32 |
500 | $2.89946 | $1,449.73 |
1,000 | $2.66004 | $2,660.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.11680 | $6,350.40 |
6,000 | $1.97540 | $11,852.40 |
9,000 | $1.90700 | $17,163.00 |