
SSA2512LR003JWR | |
|---|---|
DigiKey Part Number  | 18-SSA2512LR003JWRTR-ND - Tape & Reel (TR) 18-SSA2512LR003JWRCT-ND - Cut Tape (CT) 18-SSA2512LR003JWRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SSA2512LR003JWR  | 
Description  | SHUNT RESISTOR  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 mOhms ±5% 4W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense, High Voltage  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 170°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.119" W (6.35mm x 3.02mm)  | |
Height - Seated (Max)  | 0.017" (0.42mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.59000 | $7.59 | 
| 10 | $4.96000 | $49.60 | 
| 25 | $4.23920 | $105.98 | 
| 50 | $3.78560 | $189.28 | 
| 100 | $3.39880 | $339.88 | 
| 250 | $2.97524 | $743.81 | 
| 500 | $2.71010 | $1,355.05 | 
| 1,000 | $2.48467 | $2,484.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.97528 | $5,925.84 | 
| 6,000 | $1.84219 | $11,053.14 | 
| 9,000 | $1.77384 | $15,964.56 | 
| 15,000 | $1.76734 | $26,510.10 | 

