SSA2512L0M20FPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA2512L0M25FPR

DigiKey Part Number
18-SSA2512L0M25FPRTR-ND - Tape & Reel (TR)
18-SSA2512L0M25FPRCT-ND - Cut Tape (CT)
18-SSA2512L0M25FPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA2512L0M25FPR
Description
SHUNT RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 µOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.042" (1.06mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
10$5.93100$59.31
25$5.07800$126.95
50$4.54100$227.05
100$4.08410$408.41
250$3.58352$895.88
500$3.27042$1,635.21
1,000$3.00412$3,004.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.50009$5,000.18
4,000$2.32715$9,308.60
6,000$2.23833$13,429.98
10,000$2.18852$21,885.20
Manufacturers Standard Package