

SP8142-04UTG | |
---|---|
DigiKey Part Number | F7507TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP8142-04UTG |
Description | TVS DIODE 5VWM 10.3VC 10UDFN |
Customer Reference | |
Detailed Description | 10.3V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.2x1.35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 10.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |