


SP24-01WTG-C-HV | |
|---|---|
DigiKey Part Number | F6963TR-ND - Tape & Reel (TR) F6963CT-ND - Cut Tape (CT) F6963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP24-01WTG-C-HV |
Description | TVS DIODE 24VWM 40VC 2FLIPCHIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFDFN, FCDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.64000 | $16.40 |
| 100 | $0.66900 | $66.90 |
| 500 | $0.63636 | $318.18 |
| 1,000 | $0.54662 | $546.62 |
| 2,000 | $0.53438 | $1,068.76 |
| 5,000 | $0.52051 | $2,602.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47972 | $4,797.20 |
| 20,000 | $0.41576 | $8,315.20 |
| 30,000 | $0.36847 | $11,054.10 |
| 50,000 | $0.34724 | $17,362.00 |
| 70,000 | $0.34266 | $23,986.20 |







