
SMF70A | |
---|---|
DigiKey Part Number | 18-SMF70ATR-ND - Tape & Reel (TR) 18-SMF70ACT-ND - Cut Tape (CT) 18-SMF70ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF70A |
Description | TVS DIODE 70VWM 113VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 1.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF70A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
100 | $1.52810 | $152.81 |
500 | $1.14444 | $572.22 |
1,000 | $1.02063 | $1,020.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87168 | $2,615.04 |
6,000 | $0.79139 | $4,748.34 |
9,000 | $0.75047 | $6,754.23 |
15,000 | $0.70447 | $10,567.05 |
21,000 | $0.67722 | $14,221.62 |
30,000 | $0.65074 | $19,522.20 |
75,000 | $0.59262 | $44,446.50 |