
SMF4L70A | |
---|---|
DigiKey Part Number | F7499TR-ND - Tape & Reel (TR) F7499CT-ND - Cut Tape (CT) F7499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L70A |
Description | TVS DIODE 70VWM 113VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.35700 | $23.57 |
100 | $1.07560 | $107.56 |
500 | $1.03458 | $517.29 |
1,000 | $0.99353 | $993.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78005 | $2,340.15 |
6,000 | $0.76362 | $4,581.72 |
9,000 | $0.75697 | $6,812.73 |
15,000 | $0.72807 | $10,921.05 |
21,000 | $0.66714 | $14,009.94 |