SMF7.5AT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3,015
Unit Price: $3.02000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.92746
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,950
Unit Price: $3.51000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.65563
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,953
Unit Price: $3.75000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.09267
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $4.81000
Datasheet

Direct


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 36,000
Unit Price: $1.06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,456
Unit Price: $3.75000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.74699
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.96526
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.49468

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.67991
Datasheet
TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF7.5AT1G

DigiKey Part Number
SMF7.5AT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF7.5AT1G
Description
TVS DIODE 7.5VWM 12.9VC SOD123F
Customer Reference
Detailed Description
12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes