TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF58A

DigiKey Part Number
SMF58ATR-ND - Tape & Reel (TR)
SMF58ACT-ND - Cut Tape (CT)
SMF58ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF58A
Description
TVS DIODE 58VWM 93.6VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
93.6V Clamp 2.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.10500$21.05
100$0.99530$99.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80753$2,422.59
6,000$0.77555$4,653.30
9,000$0.67161$6,044.49
15,000$0.66361$9,954.15
21,000$0.58129$12,207.09
Manufacturers Standard Package