
SMF4L9.0CA | |
|---|---|
DigiKey Part Number | 18-SMF4L9.0CATR-ND - Tape & Reel (TR) 18-SMF4L9.0CACT-ND - Cut Tape (CT) 18-SMF4L9.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L9.0CA |
Description | TVS DIODE 9VWM 15.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 24.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF4L9.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 24.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.57000 | $25.70 |
| 100 | $1.46850 | $146.85 |
| 500 | $1.38466 | $692.33 |
| 1,000 | $1.23887 | $1,238.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03939 | $3,118.17 |
| 6,000 | $0.94345 | $5,660.70 |
| 9,000 | $0.83951 | $7,555.59 |
| 15,000 | $0.77268 | $11,590.20 |
| 21,000 | $0.74956 | $15,740.76 |


