TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L6.0A

DigiKey Part Number
18-SMF4L6.0ATR-ND - Tape & Reel (TR)
18-SMF4L6.0ACT-ND - Cut Tape (CT)
18-SMF4L6.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L6.0A
Description
TVS DIODE 6VWM 10.3VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.3V Clamp 35.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
35.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.34100$23.41
100$1.03610$103.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92746$2,782.38
6,000$0.78051$4,683.06
9,000$0.74357$6,692.13
15,000$0.69653$10,447.95
21,000$0.67021$14,074.41
30,000$0.66288$19,886.40
Manufacturers Standard Package