
SMF4L40AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L40AT1GTR-ND - Tape & Reel (TR) 18-SMF4L40AT1GCT-ND - Cut Tape (CT) 18-SMF4L40AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L40AT1G |
Description | TVS DIODE 40VWM 64.5VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.74900 | $27.49 |
| 100 | $1.16670 | $116.67 |
| 500 | $1.10956 | $554.78 |
| 1,000 | $1.04429 | $1,044.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01541 | $3,046.23 |
| 6,000 | $0.84848 | $5,090.88 |
| 9,000 | $0.74957 | $6,746.13 |

