
SMF4L28A | |
---|---|
DigiKey Part Number | F7483TR-ND - Tape & Reel (TR) F7483CT-ND - Cut Tape (CT) F7483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L28A |
Description | TVS DIODE 28VWM 45.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123F |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.17300 | $21.73 |
100 | $1.22660 | $122.66 |
500 | $1.09486 | $547.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80674 | $2,420.22 |
6,000 | $0.76558 | $4,593.48 |
9,000 | $0.75891 | $6,830.19 |
15,000 | $0.72994 | $10,949.10 |
21,000 | $0.66885 | $14,045.85 |