77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF48A-T13

DigiKey Part Number
18-SMF48A-T13TR-ND - Tape & Reel (TR)
18-SMF48A-T13CT-ND - Cut Tape (CT)
18-SMF48A-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF48A-T13
Description
TVS DIODE 48VWM 77.4VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,031
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.05600$20.56
100$0.83220$83.22
500$0.80770$403.85
1,000$0.78322$783.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.65563$6,556.30
20,000$0.65561$13,112.20
Manufacturers Standard Package