SMF45CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.54186
Datasheet
72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF45CA

DigiKey Part Number
18-SMF45CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF45CA
Description
TVS DIODE 45VWM 72.7VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF45CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.89317$2,679.51
6,000$0.80769$4,846.14
9,000$0.78354$7,051.86
15,000$0.69653$10,447.95
Manufacturers Standard Package