Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMDJ5.0CA | |
|---|---|
DigiKey Part Number | SMDJ5.0CATR-ND - Tape & Reel (TR) SMDJ5.0CACT-ND - Cut Tape (CT) SMDJ5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ5.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.46800 | $84.68 |
| 100 | $5.63580 | $563.58 |
| 500 | $4.42020 | $2,210.10 |
| 1,000 | $4.02903 | $4,029.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.94360 | $8,830.80 |
| 6,000 | $2.92480 | $17,548.80 |


















