New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ40A-E

DigiKey Part Number
18-SMDJ40A-ETR-ND - Tape & Reel (TR)
18-SMDJ40A-ECT-ND - Cut Tape (CT)
18-SMDJ40A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ40A-E
Description
TVS 3KW 40V 5%UNI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.67000$11.67
10$7.35100$73.51
100$4.87800$487.80
500$3.81638$1,908.19
1,000$3.47487$3,474.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.73693$8,210.79
6,000$2.68823$16,129.38
Manufacturers Standard Package