
SMDJ36A-E | |
|---|---|
DigiKey Part Number | 18-SMDJ36A-ETR-ND - Tape & Reel (TR) 18-SMDJ36A-ECT-ND - Cut Tape (CT) 18-SMDJ36A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ36A-E |
Description | TVS 3KW 36V 5%UNI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.35100 | $73.51 |
| 100 | $4.87800 | $487.80 |
| 500 | $3.81638 | $1,908.19 |
| 1,000 | $3.47487 | $3,474.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.73693 | $8,210.79 |
| 6,000 | $2.68823 | $16,129.38 |

