Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMDJ160CA-T7 | |
|---|---|
DigiKey Part Number | SMDJ160CA-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ160CA-T7 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ160CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 259V |
Mfr | Current - Peak Pulse (10/1000µs) 15.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ160CA | Littelfuse Inc. | 3,322 | SMCJ160CALFCT-ND | $8.63000 | Similar |
| 3SMC160CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC160CATR13PBFREECT-ND | $26.88000 | Direct |
| 5.0SMLJ160CA-TP | MCC (Micro Commercial Components) | 0 | 5.0SMLJ160CA-TP-ND | $7.34344 | Similar |
| CD214C-T160CALF | Bourns Inc. | 0 | CD214C-T160CALF-ND | $0.00000 | Similar |
| CD214L-T160CALF | Bourns Inc. | 0 | CD214L-T160CALF-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.88788 | $3,943.94 |








