


SMLJ160CA | |
|---|---|
DigiKey Part Number | SMLJ160CABTR-ND - Tape & Reel (TR) SMLJ160CABCT-ND - Cut Tape (CT) SMLJ160CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ160CA |
Description | TVS DIODE 160VWM 259VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ160CA Models |
Category | Current - Peak Pulse (10/1000µs) 11.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 259V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.34300 | $103.43 |
| 100 | $6.95370 | $695.37 |
| 500 | $5.50084 | $2,750.42 |
| 1,000 | $5.03345 | $5,033.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.44010 | $13,320.30 |
| 6,000 | $4.14153 | $24,849.18 |
| 9,000 | $3.98946 | $35,905.14 |
| 15,000 | $3.82300 | $57,345.00 |

