
SMDJ13A-E | |
|---|---|
DigiKey Part Number  | 18-SMDJ13A-ETR-ND - Tape & Reel (TR) 18-SMDJ13A-ECT-ND - Cut Tape (CT) 18-SMDJ13A-EDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMDJ13A-E  | 
Description  | TVS 3KW 13V 5%UNI DO-214AB TR13  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 13V  | |
Voltage - Breakdown (Min)  | 14.4V  | |
Voltage - Clamping (Max) @ Ipp  | 21.5V  | |
Current - Peak Pulse (10/1000µs)  | 139.5A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.67000 | $11.67 | 
| 10 | $7.35100 | $73.51 | 
| 100 | $4.87800 | $487.80 | 
| 500 | $3.81638 | $1,908.19 | 
| 1,000 | $3.47487 | $3,474.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.73693 | $8,210.79 | 
| 6,000 | $2.68823 | $16,129.38 | 

