Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMDJ120CA | |
|---|---|
DigiKey Part Number | SMDJ120CATR-ND - Tape & Reel (TR) SMDJ120CACT-ND - Cut Tape (CT) SMDJ120CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.41100 | $84.11 |
| 100 | $5.64730 | $564.73 |
| 500 | $4.46246 | $2,231.23 |
| 1,000 | $4.08132 | $4,081.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.55800 | $13,674.00 |










