



SMD030F-2018-2 | |
|---|---|
DigiKey Part Number | SMD030F-2018-2TR-ND - Tape & Reel (TR) SMD030F-2018-2CT-ND - Cut Tape (CT) SMD030F-2018-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD030F-2018-2 |
Description | PTC RESET FUSE 60V 300MA 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 20 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.200" L x 0.180" W (5.08mm x 4.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 5 | $4.78000 | $23.90 |
| 10 | $4.41400 | $44.14 |
| 50 | $3.66000 | $183.00 |
| 100 | $3.37680 | $337.68 |
| 250 | $3.03596 | $758.99 |
| 500 | $2.80016 | $1,400.08 |
| 1,000 | $2.58176 | $2,581.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.97273 | $7,890.92 |
| 8,000 | $1.92439 | $15,395.12 |




