SMCJ7.5A-E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 6,549
Unit Price: $2.94000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $112.17938
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $101.98125
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $101.98126
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.21578
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.65210
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.32751
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.00581
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.93706
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $16.31700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.55270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $60.12855
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 13,018
Unit Price: $4.81000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $1.01675
Datasheet
New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ7.5A-E

DigiKey Part Number
18-SMCJ7.5A-ETR-ND - Tape & Reel (TR)
18-SMCJ7.5A-ECT-ND - Cut Tape (CT)
18-SMCJ7.5A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ7.5A-E
Description
TVS 1.5KW 7.5V 5%UNI DO-214AB TR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
116.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.75000$7.75
10$4.85400$48.54
100$3.15820$315.82
500$2.42912$1,214.56
1,000$2.19423$2,194.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.70613$5,118.39
6,000$1.57082$9,424.92
9,000$1.53176$13,785.84
Manufacturers Standard Package