New at DigiKey
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ45A-E

DigiKey Part Number
18-SMCJ45A-ETR-ND - Tape & Reel (TR)
18-SMCJ45A-ECT-ND - Cut Tape (CT)
18-SMCJ45A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ45A-E
Description
TVS 1.5KW 45V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.80000$7.80
10$4.88600$48.86
100$3.17850$317.85
500$2.44474$1,222.37
1,000$2.20835$2,208.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.71711$5,151.33
6,000$1.58093$9,485.58
9,000$1.54162$13,874.58
Manufacturers Standard Package