
SMCJ33A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ33A-ETR-ND - Tape & Reel (TR) 18-SMCJ33A-ECT-ND - Cut Tape (CT) 18-SMCJ33A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A-E |
Description | TVS 1.5KW 33V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.76000 | $7.76 |
| 10 | $4.86100 | $48.61 |
| 100 | $3.16220 | $316.22 |
| 500 | $2.43224 | $1,216.12 |
| 1,000 | $2.19705 | $2,197.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70833 | $5,124.99 |
| 6,000 | $1.57285 | $9,437.10 |
| 9,000 | $1.53373 | $13,803.57 |

