
SMCJ170A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ170A-ETR-ND - Tape & Reel (TR) 18-SMCJ170A-ECT-ND - Cut Tape (CT) 18-SMCJ170A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ170A-E |
Description | TVS 1.5KW 170V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $5.12400 | $51.24 |
| 100 | $3.34170 | $334.17 |
| 500 | $2.57612 | $1,288.06 |
| 1,000 | $2.32950 | $2,329.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.81431 | $5,442.93 |
| 6,000 | $1.67222 | $10,033.32 |
| 9,000 | $1.64903 | $14,841.27 |

