SMCJ14A-E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,161
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $112.32376
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $102.11250
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $102.11250
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.21864
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.17061
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,838
Unit Price: $6.62000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 796
Unit Price: $6.37000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.36147
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.33051
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.00968
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.94084
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $16.33800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.79713
Datasheet
New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ14A-E

DigiKey Part Number
18-SMCJ14A-ETR-ND - Tape & Reel (TR)
18-SMCJ14A-ECT-ND - Cut Tape (CT)
18-SMCJ14A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ14A-E
Description
TVS 1.5KW 14V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
64.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.76000$7.76
10$4.86100$48.61
100$3.16220$316.22
500$2.43224$1,216.12
1,000$2.19705$2,197.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.70833$5,124.99
6,000$1.57285$9,437.10
9,000$1.53373$13,803.57
Manufacturers Standard Package