
SMCJ120A-E | |
---|---|
DigiKey Part Number | 18-SMCJ120A-ETR-ND - Tape & Reel (TR) 18-SMCJ120A-ECT-ND - Cut Tape (CT) 18-SMCJ120A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120A-E |
Description | TVS 1.5KW 120V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.15700 | $51.57 |
100 | $3.36320 | $336.32 |
500 | $2.59270 | $1,296.35 |
1,000 | $2.34449 | $2,344.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.82599 | $5,477.97 |
6,000 | $1.68298 | $10,097.88 |
9,000 | $1.65964 | $14,936.76 |