
SMCJ11A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ11A-ETR-ND - Tape & Reel (TR) 18-SMCJ11A-ECT-ND - Cut Tape (CT) 18-SMCJ11A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ11A-E |
Description | TVS 1.5KW 11V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $4.85400 | $48.54 |
| 100 | $3.15820 | $315.82 |
| 500 | $2.42912 | $1,214.56 |
| 1,000 | $2.19423 | $2,194.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70613 | $5,118.39 |
| 6,000 | $1.57082 | $9,424.92 |
| 9,000 | $1.53176 | $13,785.84 |

