SMCJ10A-E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,885
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $112.90126
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $102.63750
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $102.63750
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.50258
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,850
Unit Price: $6.65000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $8.29000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $7.23000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.34249
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.02515
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.95596
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $44.25770
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $16.42200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $31.61237
Datasheet
New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ10A-E

DigiKey Part Number
18-SMCJ10A-ETR-ND - Tape & Reel (TR)
18-SMCJ10A-ECT-ND - Cut Tape (CT)
18-SMCJ10A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ10A-E
Description
TVS 1.5KW 110V 5%UNI DO-214AB TR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
88.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.80000$7.80
10$4.88600$48.86
100$3.17850$317.85
500$2.44474$1,222.37
1,000$2.20835$2,208.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.92698$5,780.94
6,000$1.77415$10,644.90
9,000$1.69629$15,266.61
15,000$1.60882$24,132.30
21,000$1.55702$32,697.42
30,000$1.54162$46,248.60
Manufacturers Standard Package