
SMCJ100A-E | |
---|---|
DigiKey Part Number | 18-SMCJ100A-ETR-ND - Tape & Reel (TR) 18-SMCJ100A-ECT-ND - Cut Tape (CT) 18-SMCJ100A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ100A-E |
Description | TVS 1.5KW 100V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.17000 | $51.70 |
100 | $3.37180 | $337.18 |
500 | $2.59934 | $1,299.67 |
1,000 | $2.35048 | $2,350.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.05441 | $6,163.23 |
6,000 | $1.89351 | $11,361.06 |
9,000 | $1.81154 | $16,303.86 |
15,000 | $1.71944 | $25,791.60 |
21,000 | $1.66492 | $34,963.32 |
30,000 | $1.66389 | $49,916.70 |