Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMCG70A-HRA | |
|---|---|
DigiKey Part Number  | SMCG70A-HRA-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMCG70A-HRA  | 
Description  | TVS DIODE 70VWM 113VC DO214AB  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 70V  | |
Voltage - Breakdown (Min)  | 77.8V  | |
Voltage - Clamping (Max) @ Ipp  | 113V  | |
Current - Peak Pulse (10/1000µs)  | 13.3A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-215AB, SMC Gull Wing  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $101.98125 | $152,971.88 | 




