SMBJ6.0A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $97.75500
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.36782
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.35005
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23277
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 9,609
Unit Price: $4.45000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,000
Unit Price: $4.77000
Datasheet

Similar


YAGEO
In Stock: 7,464
Unit Price: $2.22000
Datasheet

Similar


YAGEO
In Stock: 600
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3,090
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.25354
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.35422
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.76000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.45464
Datasheet
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0A-HRA

DigiKey Part Number
SMBJ6.0A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.0A-HRA
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$82.32000$246,960.00
Manufacturers Standard Package