SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ300CA

DigiKey Part Number
SMBJ300CALFTR-ND - Tape & Reel (TR)
SMBJ300CALFCT-ND - Cut Tape (CT)
SMBJ300CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ300CA
Description
TVS DIODE 300VWM 486VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ300CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,814
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.86600$28.66
100$1.99530$199.53
500$1.98706$993.53
1,000$1.86390$1,863.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.81857$5,455.71
6,000$1.64154$9,849.24
9,000$1.46566$13,190.94
Manufacturers Standard Package