
SMBJ300A | |
|---|---|
DigiKey Part Number | 18-SMBJ300ATR-ND - Tape & Reel (TR) 18-SMBJ300ACT-ND - Cut Tape (CT) 18-SMBJ300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ300A |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.49700 | $24.97 |
| 100 | $1.90910 | $190.91 |
| 500 | $1.74756 | $873.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.59907 | $4,797.21 |





