


SMAJ85CA | |
---|---|
DigiKey Part Number | SMAJ85CALFTR-ND - Tape & Reel (TR) SMAJ85CALFCT-ND - Cut Tape (CT) SMAJ85CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85CA |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ85CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.72900 | $17.29 |
100 | $0.81500 | $81.50 |
500 | $0.81448 | $407.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.75833 | $3,791.65 |
10,000 | $0.72606 | $7,260.60 |
15,000 | $0.64539 | $9,680.85 |
25,000 | $0.57624 | $14,406.00 |
35,000 | $0.56472 | $19,765.20 |
50,000 | $0.50421 | $25,210.50 |