TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ188A

DigiKey Part Number
18-SMAJ188ATR-ND - Tape & Reel (TR)
18-SMAJ188ACT-ND - Cut Tape (CT)
18-SMAJ188ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ188A
Description
TVS DIODE 188VWM 304VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
304V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
304V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,546
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.53700$25.37
100$1.34620$134.62
500$1.19930$599.65
1,000$1.02797$1,027.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.94639$4,731.95
10,000$0.83421$8,342.10
Manufacturers Standard Package