
SMA6L120A | |
---|---|
DigiKey Part Number | SMA6L120ATR-ND - Tape & Reel (TR) SMA6L120ACT-ND - Cut Tape (CT) SMA6L120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L120A |
Description | TVS DIODE 120VWM 193VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $2.59800 | $25.98 |
100 | $1.46230 | $146.23 |
500 | $1.16000 | $580.00 |
1,000 | $1.00070 | $1,000.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99662 | $2,989.86 |
6,000 | $0.97669 | $5,860.14 |
9,000 | $0.92833 | $8,354.97 |
15,000 | $0.87516 | $13,127.40 |
21,000 | $0.86796 | $18,227.16 |