SLD22-018-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 726
Unit Price: $12.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $12.38870
Datasheet

Similar


YAGEO
In Stock: 599
Unit Price: $67.55000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $29.27383
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $10.40012
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $22.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.27738
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.27738
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15KPA180A

SLD22-018-B

DigiKey Part Number
SLD22-018-B-ND
Manufacturer
Manufacturer Product Number
SLD22-018-B
Description
TVS DIODE 22VWM 35.5VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 143.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD22-018-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
143.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$11.39330$1,139.33
Manufacturers Standard Package