SL1010A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL1010A SERIES
Building Automation – Protect/Sense/Control

SL1010A470SM

DigiKey Part Number
F6744TR-ND - Tape & Reel (TR)
F6744CT-ND - Cut Tape (CT)
F6744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1010A470SM
Description
GDT 470V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 5000A (5kA) 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.85000$14.85
5$12.30400$61.52
10$11.35700$113.57
50$9.41980$470.99
100$8.68960$868.96
250$7.80868$1,952.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$6.71708$6,045.37
1,800$6.18700$11,136.60
2,700$6.10766$16,490.68
Manufacturers Standard Package