SJ6032N2RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $25.54124
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $25.54124
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $26.46682
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $26.46682
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 498
Unit Price: $62.98000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 770
Unit Price: $55.33000
Datasheet
SCR 600 V 32 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 32 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

SJ6032N2RP

DigiKey Part Number
18-SJ6032N2RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJ6032N2RP
Description
SCR 600V 32A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 32 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
32 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
320A, 380A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
15 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-263 (D2PAK)
Current - On State (It (AV)) (Max)
20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ6032N2ARPLittelfuse Inc.018-SJ6032N2ARPTR-ND$25.54124Parametric Equivalent
SJ6032N2ATPLittelfuse Inc.018-SJ6032N2ATP-ND$25.54124Parametric Equivalent
SJ6040N2ARPLittelfuse Inc.018-SJ6040N2ARPTR-ND$26.46682Parametric Equivalent
SJ6040N2ATPLittelfuse Inc.018-SJ6040N2ATP-ND$26.46682Parametric Equivalent
SJ6040N2RPLittelfuse Inc.498F10117CT-ND$62.98000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$22.56210$112,810.50
Manufacturers Standard Package