Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SJ6040N2ARP | |
|---|---|
DigiKey Part Number | 18-SJ6040N2ARPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ6040N2ARP |
Description | SCR 600V 40A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 430A, 520A |
Packaging Tape & Reel (TR) | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 600 V | Grade Automotive |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Qualification AEC-Q101 |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (RMS)) (Max) 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6040N2ATP | Littelfuse Inc. | 0 | 18-SJ6040N2ATP-ND | $26.46682 | Parametric Equivalent |
| SJ6040N2RP | Littelfuse Inc. | 498 | F10117CT-ND | $62.98000 | Parametric Equivalent |
| SJ6040N2TP | Littelfuse Inc. | 770 | F10116-ND | $55.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.46682 | $13,233.41 |


