SJ6020RATP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $16.99631
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.79196
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $16.77474
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 516
Unit Price: $32.72000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $20.76167
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 479
Unit Price: $36.26000
Datasheet
SCR 600 V 20 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ6020RATP

DigiKey Part Number
18-SJ6020RATP-ND
Manufacturer
Manufacturer Product Number
SJ6020RATP
Description
SCR 600V 20A TO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 20 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
20 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
75 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
225A, 300A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
35 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-220AB
Current - On State (It (AV)) (Max)
12.8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ4020RATPLittelfuse Inc.018-SJ4020RATP-ND$16.99631Parametric Equivalent
SJ4020RTPLittelfuse Inc.018-SJ4020RTP-ND$14.79196Parametric Equivalent
SJ4025RTPLittelfuse Inc.018-SJ4025RTP-ND$16.77474Parametric Equivalent
SJ6020RTPLittelfuse Inc.516F11343-ND$32.72000Parametric Equivalent
SJ6025RATPLittelfuse Inc.018-SJ6025RATP-ND$20.76167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$18.08007$18,080.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.